The MAX4747EUD-T is an industrial-grade multiplexer/demultiplexer from Maxim, featuring a 14-pin TSSOP package. It operates within a temperature range of -40 to 85°C and accepts a supply voltage between 2 and 11 volts. This device has a single channel and supports 4 functions, with a pin count of 14 and a terminal position of dual. The JEDEC package code is R-PDSO-G14, with dimensions of 4.4mm in width and 5mm in length.
Sign in to ask questions about the Maxim MAX4747EUD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4747EUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4747EUD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.