Sign in to ask questions about the Maxim MAX474CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX474CPA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX474CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
