The MAX4754ETE-T is an industrial-grade quad multiplexer from Maxim, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device has 16 terminals and a quad terminal position, packaged in a 4x4mm QFN-16 package with a 0.8mm height. It operates within a supply voltage range of 1.8V to 5.5V and has a temperature grade of industrial. The MAX4754ETE-T is suitable for use in applications requiring high-temperature operation.
Sign in to ask questions about the Maxim MAX4754ETE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4754ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4754ETE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.