Four-function, bipolar operational amplifier featuring a voltage-feedback architecture. This commercial-grade IC offers a nominal supply voltage of 5V, with a maximum limit of 7V, and a maximum supply current of 13.2mA. It boasts a unity gain bandwidth of 12MHz and a nominal slew rate of 17V/µs. The device operates within a temperature range of 0°C to 70°C and is housed in a 14-terminal PDSO package with a maximum input offset voltage of 3000µV.
Sign in to ask questions about the Maxim MAX475CSD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX475CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.175 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 12000 |
| Slew Rate-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX475CSD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.