Industrial-grade operational amplifier featuring a voltage-feedback architecture and 14 terminals in a PDSO (SO-14) package. This component offers 4 functions, a nominal supply voltage of 5V, and a maximum supply current of 13.6mA. Key specifications include a maximum input offset voltage of 3300µV, a nominal unity gain bandwidth of 12MHz, and a minimum slew rate of 10V/µs. Operating temperature range spans from -40°C to 85°C.
Maxim MAX475ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3300 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 3981.1 |
| Unity Gain BW-Nom | 12000 |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX475ESD-T to view detailed technical specifications.
No datasheet is available for this part.