The MAX4762ETB-T is a dual multiplexer with a 10-pin TDFN package, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It operates on a supply voltage between 1.8 and 5.5 volts. The device has 10 terminals and 2 functions, with a pin count of 10 and a width and length of 3mm. It is a logic IC and a multiplexer/demultiplexer.
Maxim MAX4762ETB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.