The MAX4764AEUB+ is a dual SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 444mW and can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is mounted using surface mount technology and is available in a UMAX package. It is RoHS compliant and has a low on-state resistance of 850mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4764AEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4764AEUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 850mR |
| Operating Supply Current | 10nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4764AEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.