The MAX4764EBC-T is a dual logic IC with 12 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a 4 X 3 MM UCSP-12 package with a bottom terminal position. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Maxim MAX4764EBC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.54 |
| Length | 2.02 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4764EBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.