
Dual 4x1 multiplexer IC, surface mountable in a 16-TSSOP package. Features a single supply type with an operating voltage range of 1.6V to 3.6V, typically 3V. Offers 2 circuits, each with 4 input channels and 2 switches, boasting an on-state resistance of 1R. Operates across a temperature range of -40°C to 85°C with a propagation delay of 25ns and low operating supply current of 1uA. RoHS compliant and supplied on tape and reel.
Maxim MAX4782EUE+T technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4782EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.