The MAX478CSA is a dual general purpose operational amplifier with a gain bandwidth product of 85kHz. It features an input bias current of 3nA and an input offset voltage of 100uV. The op amp operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC-8 package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX478CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX478CSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 42uA |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX478CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
