
The MAX478CSA-T is a dual general purpose operational amplifier with a gain bandwidth product of 85kHz and a slew rate of 2.2V/µs. It operates on a dual supply voltage range of 1.1V to 22V and consumes an operating supply current of 17uA. The device is available in a surface mount SOIC-8 package and is suitable for use in a variety of applications. The MAX478CSA-T is not RoHS compliant and contains lead, making it a non-compliant component for lead-free applications.
Sign in to ask questions about the Maxim MAX478CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX478CSA-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 42uA |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX478CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
