The MAX4791EUK-T is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum output current of 375mA. The IC is packaged in a SOT-23-5 package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX4791EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4791EUK-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 375mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4791EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.