
The MAX479CPD is a general purpose quad operational amplifier with a gain bandwidth product of 85kHz. It is available in a DIP-14 package and is suitable for use in a variety of applications. The device operates from a single 12V supply and has an input bias current of 3nA. The maximum operating temperature is 70°C and the minimum operating temperature is 0°C. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX479CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX479CPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 84uA |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX479CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.