Maxim MAX4805ACTJ+ technical specifications.
| -3db Bandwidth | 44MHz |
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.