
The MAX4807CTN+ is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 2.7V to 6V and has a maximum power dissipation of 3.2W. The device has a low operating supply current of 100uA and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4807CTN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4807CTN+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 43 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4807CTN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.