Sign in to ask questions about the Maxim MAX480CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX480CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Supply Current | 20uA |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX480CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
