The MAX4818ETE-T is a dual 16-pin TQFN industrial logic multiplexer from Maxim. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.6V. The device has a pin count of 16 and a width and length of 5mm. It is packaged in a lead-free MO-220WHHB package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4818ETE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4818ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4818ETE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.