
CMOS Line Transceiver IC for RS-422/RS-485 interfaces, featuring one driver and one receiver for half-duplex communication. Operates at a 2.5Mbps data rate with a 5V supply voltage (4.75V to 5.25V range) and a maximum power dissipation of 727mW. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers a 90ns propagation delay and 70mV receiver hysteresis.
Sign in to ask questions about the Maxim MAX481CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX481CPA+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX481CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
