Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4821ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4821ETP+ technical specifications.
| Fall Time | 200ns |
| Input Type | PARALLEL/SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 2R |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4821ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
