
8-channel relay driver IC, surface mountable in a 20-pin TSSOP package. Features 8 low-side drivers with a maximum output current of 70mA and an output voltage of 400mV. Operates from a 2.3V to 5.5V supply voltage with a typical operating supply current of 50µA. Offers serial and parallel interface options, with turn-on and turn-off delay times of 1µs and a fall time of 2µs. RoHS compliant, with a maximum power dissipation of 1.739W and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4821EUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4821EUP+ technical specifications.
| Package/Case | TSSOP |
| Fall Time | 2us |
| Height | 0.95mm |
| Interface | Serial, Parallel |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 1.739W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 50uA |
| Output Configuration | Low Side |
| Output Current | 70mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4821EUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
