The MAX4821EUP-T is an industrial-grade buffer driver IC from Maxim, featuring a 20-pin TSSOP-20 package. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum of 2.3V and a maximum of 5.5V. This IC is designed for use in buffer or inverter-based peripheral driver applications.
Maxim MAX4821EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4821EUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.