
8-channel serial input relay driver IC for power management applications. Features a 2.3V to 5.5V supply voltage range and 150mA maximum output current. Each of the 8 outputs delivers 70mA with a 2.7 Ohm on-state resistance and 400mV output voltage. Surface mountable in a 20-TQFN package, this component operates from -40°C to 85°C with a 2µs fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4822ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4822ETP+ technical specifications.
| Fall Time | 2us |
| Height | 0.75mm |
| Input Type | SERIAL |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 2.7R |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4822ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
