The MAX4823ETP-T is an industrial-grade quad buffer/inverter driver IC with a supply voltage range of 2.3V to 5.5V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The IC has 20 terminals and is packaged in a 4 x 4 mm, 0.80 mm height TQFN-20 package. It is designed for use in buffer or inverter based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX4823ETP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.