Maxim MAX4824ETP+T technical specifications.
| Input Type | PARALLEL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 2.7R |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4824ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.