The MAX4830ELT-T is an industrial-grade power management IC with a single channel and a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is available in a DFN-6 package. The device has a pin count of 6 and a width and length of 1mm and 1.5mm, respectively. It is suitable for use in a variety of applications where reliable power management is required.
Sign in to ask questions about the Maxim MAX4830ELT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4830ELT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4830ELT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.