The MAX4833ETT25BD3-T is a dual output LDO regulator with a fixed output voltage of 2.45V to 2.55V and a maximum output current of 0.1A. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device operates over a temperature range of -40°C to 125°C and has a maximum voltage tolerance of 2%. The package type is HVSON with a width of 3mm and a length of 3mm.
Maxim MAX4833ETT25BD3-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4833ETT25BD3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.