The MAX4836ETT33C-T is a dual output low dropout (LDO) voltage regulator with a fixed output voltage of 3.3V. It can supply up to 0.5A of current and operates from an input voltage range of 2.5V to 5.5V. The device is packaged in a 6-pin HVSON package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a stable and efficient voltage supply is required.
Sign in to ask questions about the Maxim MAX4836ETT33C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4836ETT33C-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0044 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4836ETT33C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.