
Surface mount transceiver IC for RS-422 and RS-485 interfaces, supporting data rates up to 250Kbps. Features a single driver and receiver, operating from a 4.75V to 5.25V supply with a typical 5V operating voltage. Packaged in a lead-free SOIC case with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant with a supply current of 250uA and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX483CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX483 |
| Supply Current | 250uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX483CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
