CMOS Half Duplex RS-422 line transceiver featuring one driver and one receiver. This through-hole mounted integrated circuit operates at 5V with a maximum data rate of 250Kbps and a propagation delay of 250ns. It offers a 70mV receiver hysteresis and a maximum power dissipation of 727mW. The component is packaged in a PDIP with dimensions of 9.91mm length, 7.87mm width, and 4.572mm height, with a minimum operating temperature of 0°C and a maximum of 70°C.
Maxim MAX483ECPA technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.572mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 350uA |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
