
The MAX4840AELT+T is a surface mount general IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.2V and 28V. This IC is packaged in a WFDFN package and is available in quantities of 2500. The MAX4840AELT+T is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX4840AELT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4840AELT+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4840AELT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
