The MAX4840EXT-T is an industrial-grade power management IC with a single channel operating over a supply voltage range of 1.2V to 28V. It is packaged in a SC-70, 6 PIN package and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Maxim MAX4840EXT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4840EXT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.