The MAX4842EXT-T is a 6-pin industrial-grade voltage supervisor IC from Maxim, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 4V, with a maximum and minimum supply voltage of 28V and 1.2V, respectively. This device is designed for dual-supply voltage applications and has a single function. It is packaged in a SC-70, 6 PIN package, measuring 1.25mm in width and 2mm in length.
Sign in to ask questions about the Maxim MAX4842EXT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4842EXT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4842EXT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.