The MAX4843ELT-T is a single-channel power management IC from Maxim, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.2V and 28V. The device is packaged in a VSON-6 configuration, measuring 1mm in width and 1.5mm in length. It is suitable for use in a variety of industrial settings.
Maxim MAX4843ELT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.