
The MAX4845CEYT+T is a 28V 876R chip resistor with a molded package and surface mount configuration. It operates within a temperature range of -40°C to 85°C. This resistor is suitable for use in a variety of applications, including those requiring high reliability and stability. The MAX4845CEYT+T is available in quantities of 2500 units, packaged in tape and reel format.
Sign in to ask questions about the Maxim MAX4845CEYT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4845CEYT+T technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 876R |
| Series | MAX4845 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4845CEYT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
