Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4850ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4850ETE+ technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4850ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
