The MAX4854ETE is a quad channel multiplexer with a supply voltage range of 2V to 5.5V and an industrial temperature grade. It has 16 terminals and a JEDEC package code of S-XQCC-N16. The device is available in a 3 x 3 mm, 0.80 mm height package type, MO-220WEED-2, TQFN-16. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4854ETE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4854ETE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4854ETE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.