The MAX4855ETE-T is a dual 16-pin industrial logic IC with a quad terminal position. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.2V to 5.5V. The device is packaged in a 16-pin HVQCCN package with a 3mm x 3mm footprint. It is suitable for use in industrial applications.
Maxim MAX4855ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4855ETE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.