
The MAX485CSA is a half-duplex transceiver operating at 5V with a data rate of 2.5Mbps. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX485CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX485CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
