The MAX485CUA-T is an 8-channel differential line transceiver with a nominal supply voltage of 5V and a maximum supply current of 0.9mA. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features differential Schmitt trigger inputs and complementary output polarity. It is available in a TSSOP-8 package.
Maxim MAX485CUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX485CUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.