The MAX4864LELT-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 28V. The device is packaged in a 2x2mm UDFN-6 package and features a single channel. It operates within a temperature range of -40 to 85 degrees Celsius.
Maxim MAX4864LELT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.