
Half-duplex transceiver IC for RS-422 and RS-485 interfaces, operating at a 250Kbps data rate. Features one driver and one receiver, with a 5V operating supply voltage and a maximum supply voltage of 5.25V. Packaged in a through-hole PDIP with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. RoHS compliant with a maximum power dissipation of 727mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX487CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX487CPA+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX487CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
