
Single transmitter/receiver bus transceiver for RS-422 and RS-485 interfaces. Features a 250Kbps data rate and operates at 5V with a supply voltage range of 4.75V to 5.25V. This surface-mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It offers 70mV receiver hysteresis and a low operating supply current of 250uA. RoHS compliant and suitable for half-duplex communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX487CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX487CSA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX487CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
