
Surface mount transceiver IC for RS-422 and RS-485 interfaces, operating at 250Kbps with a 5V supply voltage. Features one driver and one receiver, a maximum supply voltage of 5.25V, and a maximum power dissipation of 727mW. Housed in a lead-free SOIC package with dimensions of 5mm (length) x 4mm (width) x 1.5mm (height). RoHS compliant with a propagation delay of 250ns and an output voltage of 12.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 4mm |
| RoHS | Compliant |