The MAX4885ETJ-T is a dual 2-channel multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 5mm x 5mm TQFN-32 package with a height of 0.80mm. It has 32 terminals and a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4885ETJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4885ETJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4885ETJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.