
Quad digital video switch IC featuring 2.6GHz bandwidth. This surface mount component offers 4 channels and 4 switches, operating within a 3V to 3.6V supply voltage range. Maximum supply current is 1.1mA, with a maximum power dissipation of 2.8W. Operating temperature spans from -40°C to 85°C. The TQFN-42 package measures 9.1mm in length, 3.6mm in width, and 0.75mm in height.
Maxim MAX4886ETO+ technical specifications.
| Bandwidth | 2.6GHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4886ETO+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
