
The MAX4888AETI+T is a single-supply SPDT switch from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with an operating supply current of 60uA. This surface-mount switch is packaged in a QFN package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4888AETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4888AETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Operating Supply Current | 60uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4888AETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
