The MAX4888BETI+T is a dual-pole double-throw switch with a maximum operating temperature of 85°C. It operates on a single supply and has a low operating supply current of 1mA. The switch is surface mountable in a QFN package. It is RoHS compliant and available in quantities of 2500 per reel. The MAX4888B series is designed for use in interface applications.
Sign in to ask questions about the Maxim MAX4888BETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4888BETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX4888B |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4888BETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.