
The MAX4889CETO+T is a single-supply SPDT switch with an on-state resistance of 7 ohms. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This switch is available in a QFN package and is compliant with RoHS regulations. The device is available in quantities of 2500 units per reel. It is suitable for use in a variety of applications where a low on-state resistance is required.
Sign in to ask questions about the Maxim MAX4889CETO+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4889CETO+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4889CETO+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
