Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4889ETO+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4889ETO+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8571W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 8 |
| Operating Supply Current | 120uA |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.05ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4889ETO+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
