
The MAX4889ETO+T is a single-pole double-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage between 1.65V and 3.6V and has an on-state resistance of 7 ohms. The switch is available in a QFN package and is mounted on the surface of a printed circuit board. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX4889ETO+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4889ETO+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4889ETO+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
